Phoenix Contact 1053027:0021

ZB10, QR: FORTL.ZAHLEN21-30, Connector Accessories Zack Marker Strip Straight White
$ 3.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1053027:0021.

JRH Electronics

Datasheet2 pages10 years ago

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+177%

Supply Chain

Introduction Date2025-09-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Receptacle
.125 POWER CONNECTOR PLUG 2 CIRCUITS FREE HANGING | Molex Incorporated 03-12-2026
Phoenix Contact1766990
Terminal Block Connector; Plug; 2 Position; 7.62mm Pitch; 630 V; 12 A
TE Connectivity1776293-6
Terminal Block, Barrier, 6Pos, 12Awg Rohs Compliant: Yes |Te Connectivity 1776293-6
Phoenix Contact1777723
PC5/2-ST1-7,62,PCB,Conn PC Terminal Block F 2 POS 7.62mm Screw Cable Mount 41A

Descriptions

Descriptions of Phoenix Contact 1053027:0021 provided by its distributors.

ZB10,QR:FORTL.ZAHLEN21-30,Connector Accessories Zack Marker Strip Straight White
Phoenix Contact Codering voor klemmen ZB10,QR:FORTL.ZAHLEN 21-30 - 1053027:0021
TERMINAL BLOCK MARKER, WHITE, BLACK PRINT, 21-30, HORIZONTAL, ZB/ZBF SERIES
Terminal Block Tools & Accessories ZB10 PRINTED 21-30 Z AHLEN 21-30
Marker Strip; PA; White; DIN EN 61010-1; VDE 0411 P.1; 10.2 mm
Strip Marker Polyamide Legend: 21 thru 30
Zack marker strip, 10-section, vertically labeled with the consecutive numbers: 21 ... 30, white, for terminal block width: 10.2 mm

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG