Phoenix Contact 0914701

Circuit Breaker Thermoagnetic 1 Pole 10A 250 VAC/65 VDC Din Rail Mount
$ 92.805
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0914701.

Farnell

Datasheet2 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-07-30
LTD Date2026-10-31

Related Parts

Sensata / AirpaxAPL1-1-52-123-M
CIRCUIT BRKR MAG-HYDR LEVER 12A
Carling TechnologiesMF1-B-34-612-1-CC2-B-C
Magnetic Circuit Breaker, 1 Pole(s), 12A, 125VAC, 80VDC, Panel Mount
Carling TechnologiesAC1-B0-34-610-1G1-C
Magnetic Circuit Breaker, 1 Pole(s), 10A, 277VAC, 80VDC, Panel Mount
Carling TechnologiesAA1-B0-34-610-3B1-C
Circuit Breaker Hydraulic Magnetic 1Pole 10A 250VAC/80VDC
EatonKD1-12
Circuit Breaker Thermal Push Cur-Rtg 12A Panel 1 Pole Vol-Rtg 250/50 VAC/VDC
Circuit Breaker Supplementary Protector 1Pole 12A 125VAC/250VAC/50VDC

Descriptions

Descriptions of Phoenix Contact 0914701 provided by its distributors.

CIRCUIT BREAKER THERMOAGNETIC 1 POLE 10A 250 VAC/65 VDC DIN RAIL MOUNT
Circuit Breaker Thermomagnetic 1Pole 10A 250VAC/65VDC
Phoenix Contact Thermomagnetische beveiligingsschak TMC 1 M1 200 10,0A - 0914701
THERMAL MAGNETIC CKT BREAKER, 1P, 10A;
Thermomagnetic circuit breaker, 1-pos., normal blow, 1 N/C contact, with universal foot for mounting on NS 32 or NS 35
Thermomagnetic device circuit breaker
RS APAC
65V 250V 1 10A DIN 12.5mm*82.5mm
Buy the Phoenix Contact 0914701 Circuit Breaker - an industrial molded case circuit breaker providing overcurrent and short-circuit protection for electrical distribution. Features thermal-magnetic or electronic trip, high interrupting capacity, and UL/IEC ratings. The Phoenix Contact 0914701 is a direct replacement for existing breaker installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG