Phoenix Contact 0914675

200 TMC 1 DIN Rail Thermal Magnetic Circuit Breaker 250V 5A 60C
$ 100.45
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0914675.

Farnell

Datasheet2 pages0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-1.52%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-07-30
LTD Date2026-10-31

Related Parts

Circuit Breaker Thermal Magnetic; 277V AC 48V DC; 6A
Schneider ElectricA9F54106
Schneider Electric Merlin Gerin A9F54106 - A9F54106
Carling TechnologiesBA1-B0-34-450-121-D
Magnetic Circuit Breaker, 1 Pole(s), 5A, 250VAC, 80VDC, Panel Mount
Carling TechnologiesAA1-B0-34-450-5D1-C
Circuit Breaker Hyd-Mag Blk Handle 1P Series Trip DC 50/60Hz Med 5A White ON-OFF
Carling TechnologiesAA1-B0-11-450-1B1-C
CIRCUIT BREAKER, A-SERIES, HYDRAULIC-MAGNETIC
ABB ControlS201-D6
CIRCUIT BREAKER; 1-P; D CURVE; 6A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMINALS

Descriptions

Descriptions of Phoenix Contact 0914675 provided by its distributors.

200 TMC 1 DIN Rail Thermal Magnetic Circuit Breaker 250V 5A 60C
CIRCUIT BREAKER THERMOMAGNETIC 1 POLE 250 VAC/65 VDC 5A UL489 TMC 8 SERIES
Circuit Breaker Thermomagnetic 1Pole 5A 250VAC/65VDC
Phoenix Contact Thermomagnetische beveiligingsschak TMC 1 M1 200 5,0A - 0914675
THERMAL MAGNETIC CKT BREAKER, 1P, 5A;
Thermomagnetic circuit breaker, 1-pos., normal blow, 1 N/C contact, with universal foot for mounting on NS 32 or NS 35
Thermomagnetic device circuit breaker
RS APAC
CIR BRKR THRMMAG 5A 250VAC 65VDC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG