Phoenix Contact 0914633

Circuit Breaker Thermal-magnetic 2A 1 Pole M1 Curve UL1077 1 N/c Tmc 1 Series
$ 93.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0914633.

IHS

Datasheet2 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Carling TechnologiesBA1-B0-34-425-121-D
Magnetic Circuit Breaker, 1 Pole(s), 2.5A, 277VAC, 80VDC, Panel Mount
Carling TechnologiesAA1-B0-10-425-2D1-C
Circuit Breaker Hydraulic Magnetic DC Instantaneous 2.5A ON-OFF Legend Screw
Carling TechnologiesAA1-B0-11-425-2D1-C
Circuit Breaker Hydraulic Magnetic 1Pole 2.5A 277VAC 80VDC
Sensata / AirpaxAPL1-1-61-252
Circuit Breaker Hydraulic Magnetic 1Pole 2.5A 277VAC
Sensata / Airpax203-1-1-42-252-1-1
CIRCUIT BREAKER, HYDRAULIC MAGNETIC CIRCUIT PROTECTORS, 1 POLE, 203 SERIES
EatonKD1-2R5
Circuit Breaker;Thermal;Push;Cur-Rtg 2.5A;Panel;1 Pole;Vol-Rtg 250/50 VAC/VDC

Descriptions

Descriptions of Phoenix Contact 0914633 provided by its distributors.

CIRCUIT BREAKER THERMAL-MAGNETIC 2A 1 POLE M1 CURVE UL1077 1 N/C TMC 1 SERIES
Circuit Breaker Thermomagnetic 1Pole 2A 250VAC/65VDC
Phoenix Contact Thermomagnetische beveiligingsschak TMC 1 M1 200 2,0A - 0914633
Thermomagnetic circuit breaker, 1-pos., normal blow, 1 N/C contact, with universal foot for mounting on NS 32 or NS 35
Circuit Breaker 2 A 250 VAC 65 VDC 1 P
Thermomagnetic device circuit breaker
RS APAC
Circuit Breakers TMC 1 M1 200 2.0A
65V 250V 1 2A DIN 83.5mm*12.5mm*82.5mm
CIR BRKR THRMMAG 2A 250VAC 65VDC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG