Phoenix Contact 0914484

Circuit Breaker Thermal-magnetic 4A 1 Pole M1 Curve UL1077 1 N/o Tmc 1 Series
$ 91.73
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0914484.

Farnell

Datasheet2 pages0 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+35.71%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

Carling TechnologiesBA1-B0-34-450-121-D
Magnetic Circuit Breaker, 1 Pole(s), 5A, 250VAC, 80VDC, Panel Mount
Carling TechnologiesAA1-B0-34-450-5D1-C
Circuit Breaker Hyd-Mag Blk Handle 1P Series Trip DC 50/60Hz Med 5A White ON-OFF
Carling TechnologiesAA1-B0-11-450-1B1-C
CIRCUIT BREAKER, A-SERIES, HYDRAULIC-MAGNETIC
Circuit Breaker Thermal Magnetic; 277V AC 48V DC; 5A
Sensata / AirpaxAPL1-1REC4-52-502
Circuit Breaker Magnetic 1Pole 5A/Airpax/Sensata |Sensata/crydom APL1-1REC4-52-502
Sensata / AirpaxAPL1-1REC4-51-502-AM
Circuit Breaker Magnetic Circuit Protectors 1Pole 5A

Descriptions

Descriptions of Phoenix Contact 0914484 provided by its distributors.

CIRCUIT BREAKER THERMAL-MAGNETIC 4A 1 POLE M1 CURVE UL1077 1 N/O TMC 1 SERIES
Circuit Breaker Thermomagnetic 1Pole 4A 250VAC/65VDC
Phoenix Contact Thermomagnetische beveiligingsschak TMC 1 M1 100 4,0A - 0914484
THERMAL MAGNETIC CKT BREAKER, 1P, 4A;
Thermomagnetic circuit breaker, 1-pos., normal blow, 1 N/O contact, with universal foot for mounting on NS 32 or NS 35
65V 250V 1 4A DIN 82.5mm*12.5mm*82.5mm
CIR BRKR THRMMAG 4A 250VAC 65VDC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG