Phoenix Contact 0914154

Circuit Breaker Thermal Magnetic; 250V AC 65V DC; 8A
$ 91.73
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0914154.

Farnell

Datasheet2 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.85%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-07-30
LTD Date2026-10-31

Related Parts

Carling TechnologiesAC1-B0-34-610-1G1-C
Magnetic Circuit Breaker, 1 Pole(s), 10A, 277VAC, 80VDC, Panel Mount
Carling TechnologiesAA1-B0-34-610-3B1-C
Circuit Breaker Hydraulic Magnetic 1Pole 10A 250VAC/80VDC
Carling TechnologiesAA1-B0-34-610-5D1-C
Circuit Breaker Hydraulic Magnetic 1 Pole DC 50/60Hz 10A Screw ON-OFF Legend
Circuit Breaker Thermal Magnetic; 277V AC 48V DC; 10A
Sensata / AirpaxAPL1-1REC4-61-103-AM
APL1-1REC4-61-103-AM /POLE # 1 /PROD FAMILY: 0204
Sensata / AirpaxAPL1-1REC4-53-103
Circuit Breaker Magnetic Circuit Protectors 1Pole 10A

Descriptions

Descriptions of Phoenix Contact 0914154 provided by its distributors.

Circuit Breaker Thermal Magnetic; 250V AC 65V DC; 8A
CIRCUIT BREAKER THERMOMAGNETIC DIN RAIL MOUNT 1 POLE 250 VAC/65 VDC 8A
Circuit Breaker Thermomagnetic 1Pole 8A 250VAC/65VDC
Phoenix Contact Thermomagnetische beveiligingsschak TMC 1 F1 100 8,0A - 0914154
THERMAL MAGNETIC CKT BREAKER, 1P, 8A;
TMC 1 F1 100 8 0A Thermomagnetic device
65V 250V 1 8A DIN 96mm*12.5mm*82.5mm
CIR BRKR THRMMAG 8A 250VAC 65VDC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG