Phoenix Contact 0914112

Circuit Breaker Thermal Magnetic; 250V AC 65V DC; 3A
$ 91.73
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0914112.

Master Electronics

Datasheet8 pages6 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

Carling TechnologiesBA1-B0-34-425-121-D
Magnetic Circuit Breaker, 1 Pole(s), 2.5A, 277VAC, 80VDC, Panel Mount
Sensata / AirpaxIUGN6-1-51-30.0
Bulk IUG 1 Panel Mount Magnetic (Hydraulic Delay) Circuit Breaker 277V 30A 85C
Carling TechnologiesAA1-B0-10-425-2D1-C
Circuit Breaker Hydraulic Magnetic DC Instantaneous 2.5A ON-OFF Legend Screw
Carling TechnologiesAA1-B0-11-425-2D1-C
Circuit Breaker Hydraulic Magnetic 1Pole 2.5A 277VAC 80VDC
Sensata / AirpaxAPL1-1-61-252
Circuit Breaker Hydraulic Magnetic 1Pole 2.5A 277VAC
Sensata / AirpaxIELK1-1-72-30.0-01-V
Circuit breaker; 1 pole; 80VDC/250VAC 50/60 Hz; 30 amps; medium time delay; UL1077 <b

Descriptions

Descriptions of Phoenix Contact 0914112 provided by its distributors.

Circuit Breaker Thermal Magnetic; 250V AC 65V DC; 3A
CIRCUIT BREAKER THERMAL-MAGNETIC 3A 1 POLE F1 CURVE UL1077 1 N/O TMC 1 SERIES
Circuit Breaker Thermomagnetic 1Pole 3A 250VAC/65VDC
Phoenix Contact Thermomagnetische beveiligingsschak TMC 1 F1 100 3,0A - 0914112
THERMAL MAGNETIC CKT BREAKER, 1P, 3A;
65V 250V 1 3A DIN 83.5mm*12.5mm*82.5mm
CIR BRKR THRMMAG 3A 250VAC 65VDC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG