Phoenix Contact 0914073

Circuit Breaker Thermal-magnetic 1A 1 Pole F1 Curve UL1077 1 N/o Tmc 1 Series
$ 85.64
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0914073.

Master Electronics

Datasheet8 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-07-30
LTD Date2026-10-31

Related Parts

ABB ControlS201-C1
Circuit Breaker, 1-P, 1A/277VAC, C, UL1077 Recognized, 6KAIC, DIN Mount
Sensata / AirpaxAPL1-1-62-102
Circuit Breaker Magnetic Circuit Protectors 1Pole 1A
Sensata / AirpaxIELK1-1-72-10.0-01-V
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 10A 240VAC 80VDC 1 POLE UL1077 TOGGLE
Carling TechnologiesMF1-B-32-410-1-BB2-B-C
Circuit Breaker Hydraulic Magnetic 1Pole 1A 250VAC/80VDC
Carling TechnologiesAA2-X0-16-282-421-4
Circuit Breaker, A-Series, Hydraulic-Magnetic | Carling Technologies AA2-X0-16-282-421-4
Carling TechnologiesAA2-B0-24-410-1B1-C
Magnetic Circuit Breaker, 2 Pole(s), 1A, 277VAC, Panel Mount

Descriptions

Descriptions of Phoenix Contact 0914073 provided by its distributors.

CIRCUIT BREAKER THERMAL-MAGNETIC 1A 1 POLE F1 CURVE UL1077 1 N/O TMC 1 SERIES
Circuit Breaker Thermomagnetic 1Pole 1A 250VAC/65VDC
Phoenix Contact Thermomagnetische beveiligingsschak TMC 1 F1 100 1,0A - 0914073
THERMAL MAGNETIC CKT BREAKER, 1P, 1A;
Circuit Breaker 1 A 250 VAC 65 VDC 1 P
TMC 1 F1 100 1 0A Thermomagnetic device
65V 250V 1 1A DIN 83.5mm*12.5mm*82.5mm
CIR BRKR THRMMAG 1A 250VAC 65VDC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG