Phoenix Contact 0903022

Electronic circuit breaker, signal contact: 1 N/O contact, nominal current: 0.5 A
$ 118.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0903022.

Farnell

Datasheet12 pages17 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.71%

Supply Chain

Country of OriginGermany
Introduction Date2012-10-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Phoenix Contact 0903022 provided by its distributors.

Electronic circuit breaker, signal contact: 1 N/O contact, nominal current: 0.5 A
CIRCUIT BREAKER ELECTRONIC 0.5A 24VDC S1 NORMALLY OPEN CONTACT DIN RAIL MOUNT
Circuit Breaker Block 0.5A 24V - EC-E10.5ADC24V
Phoenix Contact Elektronische beveiligingsschakelaa EC-E1 0,5A - 0903022
Thermal Circuit Breaker, 0.5A, Din Rail
Circuit Breakers EC-E1 0,5A 0.5A, N/O SIGNAL CNT
ELECTRONIC CKT BREAKER, 0.5A, 24VDC, 1P;
CIR BRKR SOLID STATE 500MA 24VDC
Buy the Phoenix Contact 0903022 Circuit Breaker - an industrial molded case circuit breaker providing overcurrent and short-circuit protection for electrical distribution. Features thermal-magnetic or electronic trip, high interrupting capacity, and UL/IEC ratings. The Phoenix Contact 0903022 is a direct replacement for existing breaker installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG