Phoenix Contact 0828770

Labeling; Wire Marker; Blank; 0.059" ~ 0.551"; 1.50MM ~ 14.00MM Cable; White; Pvc
$ 5.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0828770.

IHS

Datasheet2 pages7 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact0828769
CABLE MARKERS, CARD, WHITE, UNLABELED, 23MM X 4MM, 56 LABELS, US-WMT
Phoenix Contact0828765
LABELING;WIRE MARKER;BLANK;0.024" ~ 0.276";0.60MM ~ 7.00MM CABLE;WHITE;PVC
Phoenix Contact0828766
LABELING;CABLE MARKER CARD;0.024" ~ 0.394" (0.60MM ~ 10.00MM) CABLE;BLANK;(PV
Weidmuller1869821505
Cable Marker 1 Legend 3mm x 3.4mm PVC White Disc Pack
PanduitNWSLC-7Y
Cable Marker Sleeve 1.00in. L x 0.39in. W PVC White Slide On Sleeve Carrier Mounting
PanduitNWSLC2-7Y
Wh Sleeve For 2Mm Simplex Cbl,2"l,100Pk Rohs Compliant: Yes |Panduit NWSLC2-7Y

Descriptions

Descriptions of Phoenix Contact 0828770 provided by its distributors.

LABELING;WIRE MARKER;BLANK;0.059" ~ 0.551";1.50MM ~ 14.00MM CABLE;WHITE;PVC
Cable Markers Marker Collar Thread On Polyvinyl Chloride White
Phoenix Contact Kabelmarker US-WMT (30X4) - 0828770
WIRE MARKER CBL TIE 30MM X 4.2MM
Wire Labels & Markers US-WMT (30X4)
Conductor Marker, Pvc, 4Mm X 30Mm, White; Marker Type:Thermal Transfer; Legend:Blank (No Legend); Legend Colour:-; Marker Colour:White; Marker Dimensions:4Mm X 30Mm; Cable Diameter Max:14Mm; Cable Diameter Min:1.5Mm; Marker Rohs Compliant: Yes |Phoenix Contact 0828770

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG