Phoenix Contact 0819411

UC-WMT 23X4 Cable marker Sheet white
$ 5.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0819411.

Electro Sonic

Datasheet3 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPoland
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanduitMP200-C
Harness Identification Marker Plate 2.00 x 0.75(50.8mm x 19.1mm) white standard package.
PanduitMP150-C
Harness Identification Marker Plate 1.50 x 0.75 (38.1mm x 19.1mm) white standard package.
PanduitMP250-C0
Harness Identification Marker Plate 2.50 x 0.75(63.5mm x 19.1mm) weather resistant black.
Phoenix Contact0807083
LABELING;WIRE MARKER;TERM STRIP MARKER HOLDER;BLANK;0.197";5.00MM CABLE;WHITE
HellermannTytonIMP3.510C2
HellermannTyton IMP3.510C2 Identification Marker Plate, 3.5" x .75", Nylon, White, IMP-Series
HellermannTyton151-10950
Wire Labels & Markers Q Tag, 3.9 x 0.71, For Q18 thru Q50 ties, PA66, White, 50/bag

Descriptions

Descriptions of Phoenix Contact 0819411 provided by its distributors.

UC-WMT 23X4 Cable marker Sheet white
Phoenix Contact Kabelmarker UC-WMT (23X4) - 0819411
Terminal Block Tools & Accessories UC-WMT (23X4)
WIRE MARKER SLIP 23X4MM 1=24LBLS
Conductor Marker, 23Mm X 4Mm, White; Marker Type:Printable; Legend:Blank (No Legend); Legend Colour:-; Marker Colour:White; Marker Dimensions:23Mm X 4Mm; Cable Diameter Max:35Mm; Cable Diameter Min:1.5Mm; Marker Material:Nylon Rohs Compliant: Yes |Phoenix Contact 0819411

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG