Phoenix Contact 0812120

Terminal Block Marker Strip, White, Unprinted, Zack, Zb/zbf Series
$ 5.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0812120.

IHS

Datasheet2 pages7 years ago

element14 APAC

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.01%

Supply Chain

Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Phoenix Contact 0812120 provided by its distributors.

TERMINAL BLOCK MARKER STRIP, WHITE, UNPRINTED, ZACK, ZB/ZBF SERIES
Phoenix Contact 0812120, ZB 12:UNPRINTED, Zack marker strip
Terminal Block Tools & Accessories ZB 12:UNBEDRUCKT
Marker Strip Marker Snap-In Blank - ZB12:UNPRINTED
Phoenix Contact Zack Marker Strip; ZB 12:UNPRINTED; for CMS-P1 PLOTTER; PLOTMARK; 5-Section; 12mm Width; White
Terminal Block Marker, Blank, 12Mm; Accessory Type:Zack Marker Strip; For Use With:Phoenix Contact Modular Terminal Blocks; Legend:Blank (No Legend); Pitch Spacing:12Mm; Product Range:Zb Series Rohs Compliant: Yes |Phoenix Contact ZB 12:UNPRINTED
Zack marker strip, Strip, white, unlabeled, can be labeled with PLOTMARK, CMS-P1-PLOTTER, mounting type snap into tall marker groove, for terminal block width 12.2 mm, lettering field size 12 x 10.5 mm

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 812120
  • ZB 12:UNPRINTED
  • ZB12:UNPRINTED