Phoenix Contact 0712217

Terminal Block Circuit Breaker Plug 2A 250V - TCP2A
$ 20.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0712217.

Master Electronics

Datasheet10 pages9 years ago

Newark

Electro Sonic

TodayComponents

Inventory History

3 month trend:
-56.93%

Supply Chain

Country of OriginIndonesia
Introduction Date2012-10-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Phoenix Contact 0712217 provided by its distributors.

Terminal Block Circuit Breaker Plug 2A 250V - TCP2A
Circuit Breaker, Thermal, 2A, 250Vac; Product Range:Tcp Series; Current Rating:2A; No. Of Poles:1 Pole; Voltage Rating V Dc:72Vdc; Voltage Rating Vac:250Vac; Circuit Breaker Mounting:Plug In; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Phoenix Contact 0712217
Thermal miniature circuit breaker, pluggable in screw-type fuse terminal block UK 6-FSI/C and spring-cage fuse terminal block ST 4-FSI/C
Fuse modular terminal block, Nominal current: 2 A, Nominal voltage: 250 V, Width: 8.2 mm, Fuse type: Slow-blow, Fuse type: Automatic device, Color: black
Rated Short-Circuit Breaking Capacity Icn A = 12 / Mounting Type = Clip Mount / Width mm = 8.2 / Overvoltage Category = II / Rated Current A = 2 / Depth mm = 44.5 / IP Rating = IP40 / Height mm = 24.4

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG