Phoenix Contact 0712152

Circuit Breaker; Therm Min; Term Blck; Cur-Rtg 0.5A; Plug-In; Vol-Rtg 250/65VAC/VDC
$ 20.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0712152.

IHS

Datasheet3 pages19 years ago

element14 APAC

Electro Sonic

TodayComponents

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.28%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-10-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 0712152 provided by its distributors.

Circuit Breaker; Therm Min; Term Blck; Cur-Rtg 0.5A; Plug-In; Vol-Rtg 250/65VAC/VDC
CIRCUIT BREAKER THERMAL MINI PLUG-IN SCREW-TYPE TERMINAL BLOCK .5A 250V BLACK
Phoenix Contact Thermal Circuit Breaker; TCP 0.5A; 1-Pole; 0.5A; 250VAC/72VDC; Push Button; Blade Terminal; Slow Trip Curve
Thermal miniature circuit breaker, pluggable in screw-type fuse terminal block UK 6-FSI/C and spring-cage fuse terminal block ST 4-FSI/C
Fuse modular terminal block, Nominal current: 0.5 A, Nominal voltage: 250 V, Width: 8.2 mm, Fuse type: Slow-blow, Fuse type: Automatic device, Color: black
CIRCUIT BREAKER, 250VAC, 65VDC, 0.5A; Product Range: CLIPLINE Series; Current Rating: 500mA; No. of Poles: 1 Pole; Voltage Rating V DC: 65VDC; Voltage Rating VAC: 250VAC; Circuit Breaker Mounting: DIN Rail; SVHC: No SVHC (15-Ja
Buy the Phoenix Contact 0712152 Circuit Breaker - an industrial molded case circuit breaker providing overcurrent and short-circuit protection for electrical distribution. Features thermal-magnetic or electronic trip, high interrupting capacity, and UL/IEC ratings. The Phoenix Contact 0712152 is a direct replacement for existing breaker installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG