Performance Semiconductor P74FCT521ASO

Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20
Obsolete
Datasheet

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-P74FCT521ASOContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Performance Semiconductor P74FCT521ASO.

IHS

Datasheet4 pages0 years ago

Alternate Parts

Price @ 1000
$ 1.59
$ 1.59
Stock
0
150,956
150,956
Authorized Distributors
0
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
20
20
Logic Function
-
-
-
Number of Circuits
1
1
1
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Propagation Delay
7.2 ns
7.2 ns
7.2 ns
Low Level Output Current
-
48 mA
48 mA
High Level Output Current
-
48 mA
48 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Performance Semiconductor P74FCT521ASO provided by its distributors.

Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20

Manufacturer Aliases

Performance Semiconductor has several brands around the world that distributors may use as alternate names. Performance Semiconductor may also be known as the following names:

  • PERFORMANCE SEMICONDUCTOR CORP
  • PERFORMANCE SEM
  • PERFORMANCE SEMI
  • PERFORMANCE SEMICOND
  • PERFORMANCE SEMI CORP
  • Performance Semiconductor Corporation
  • PERFORMANCE SE
  • PERFORMANCE SEMICODUCTOR
  • PERFORMANCE SEMIC
  • PERF
  • PERFORMANCE SEMINC
  • PERFOR
  • PERFORMAN