Performance Semiconductor P74FCT245ASO

Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Obsolete
Datasheet

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-P74FCT245ASOContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Performance Semiconductor P74FCT245ASO.

IHS

Datasheet4 pages25 years ago

Alternate Parts

Price @ 1000
$ 0.436
$ 0.436
Stock
0
189,997
189,997
Authorized Distributors
0
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
20
20
Logic Function
-
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
-
1
1
Number of Bits per Element
-
8
8
Low Level Output Current
64 mA
32 mA
32 mA
High Level Output Current
-
64 mA
64 mA
Propagation Delay
4.6 ns
6.2 ns
6.2 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Performance Semiconductor P74FCT245ASO provided by its distributors.

Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Manufacturer Aliases

Performance Semiconductor has several brands around the world that distributors may use as alternate names. Performance Semiconductor may also be known as the following names:

  • PERFORMANCE SEMICONDUCTOR CORP
  • PERFORMANCE SEM
  • PERFORMANCE SEMI
  • PERFORMANCE SEMICOND
  • PERFORMANCE SEMI CORP
  • Performance Semiconductor Corporation
  • PERFORMANCE SE
  • PERFORMANCE SEMICODUCTOR
  • PERFORMANCE SEMIC
  • PERF
  • PERFORMANCE SEMINC
  • PERFOR
  • PERFORMAN