Pasternack PE9163

Pasternack PE9163 - 75 Ohm F Female to 75 Ohm RCA Male Adapter
$ 40.46

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9163.

RFMW

Datasheet3 pages4 years ago

IHS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9163 provided by its distributors.

Pasternack PE9163 - 75 Ohm F Female to 75 Ohm RCA Male Adapter
RF STRAIGHT ADAPTER
Key Specifications, Connector Series 1: F, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 75 Ohm, Connector Series 2: RCA, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. 75 Ohm F Female to 75 Ohm RCA Plug Adapter. Type F adapter PE9163 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type F to RCA adapter is a between series coaxial adapter design. This 75 Ohm F type adapter is precision manufactured to RF components industry specifications. Type F female to RCA plug adapter is one of the many RF components that ship same day as they are ordered. PE9163 female type F to plug RCA adapter has a straight body. This Pasternack straight F type coax adapter is a in-line RF adapter. Our female type F to plug RCA adapter PE9163 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type F to RCA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER