Pasternack PE9150

Pasternack PE9150- 50 Ohm BNC Male to 75 Ohm F Female Adapter
$ 38.963

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9150.

RFMW

Datasheet5 pages9 years ago

IHS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9150 provided by its distributors.

Pasternack PE9150- 50 Ohm BNC Male to 75 Ohm F Female Adapter
Bayonet Lock,Threaded 300MHz 50¦¸,75¦¸ PlugJack
RF STRAIGHT ADAPTER
COAX ADAPT BNC TO F
Key Specifications, Connector Series 1: BNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: F, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Frequency, Min: DC, Frequency, Max: 300 MHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. 50 Ohm BNC Male to 75 Ohm F Female Adapter. BNC adapter PE9150 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our BNC to type F adapter is a between series coaxial adapter design. This 50 Ohm to 75 Ohm BNC adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 300 MHz. BNC male to F type female adapter is one of the many RF components that ship same day as they are ordered. PE9150 male BNC to female type F adapter has a straight body. This Pasternack straight BNC coax adapter is a in-line RF adapter. Our male BNC to female type F adapter PE9150 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This BNC to type F radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER