Pasternack PE9065

Pasternack PE9065 - Mini-UHF Tee Adapter Female-Male-Female
$ 25.44

Price and Stock

DistributorSKUMinPkg
PasternackPE90652331
22h
RFMWPE906501Bag
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9065.

RFMW

Datasheet3 pages9 years ago

Descriptions

Descriptions of Pasternack PE9065 provided by its distributors.

Pasternack PE9065 - Mini-UHF Tee Adapter Female-Male-Female
COAX ADAPT UHF MINI TO UHF MINI
Key Specifications, Connector Series 1: Mini UHF, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: Mini UHF, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Connector Series 3: Mini UHF, Connector Gender 3: Female, Connector Impedance 3: 50 Ohm, Adapter Body Style: Tee, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. Mini UHF Tee Adapter Female-Male-Female. Mini UHF adapter PE9065 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our Mini UHF to Mini UHF adapter is a in-series coaxial adapter design. This 50 Ohm Mini UHF adapter is precision manufactured to RF components industry specifications. Mini UHF female to Mini UHF male adapter is one of the many RF components that ship same day as they are ordered. PE9065 female Mini UHF to male Mini UHF adapter has a tee body. This Pasternack tee Mini UHF adapter is also known as a Mini UHF T connector. Our female Mini UHF to male Mini UHF adapter PE9065 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This Mini UHF to Mini UHF radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER