Panduit STP6X2BU

Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Blue S/FTP Ca
$ 23.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit STP6X2BU.

IHS

Datasheet2 pages10 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 23.98
$ 24.801
$ 24.801
Stock
163
12
12
Authorized Distributors
6
6
6
Wire/Cable Type
Twisted Pair
Twisted Pair
Twisted Pair
Gender
Male
Male
Male
Connector Type A
-
-
-
Connector Type B
-
-
-
Current Rating
-
-
-
Wire/Cable Gauge
26 AWG
26 AWG
26 AWG
Cable Length
610 mm
610 mm
610 mm
Shielding
Shielded
Shielded
Shielded

Supply Chain

Introduction Date2007-05-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Panduit STP6X2BU provided by its distributors.

Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Blue S/FTP Ca
Cable Assembly STP 0.6m 26AWG Modular Plug to Modular Plug PL-PL
Cable Assembly, 8 Conductor(s), 26AWG, Communication Cable
Copper Patch Cord, Cat 6A, Blue S/Ftp Ca |Panduit STP6X2BU
TX6A CAT6A SHIELDED PATCH CORD,RJ45-RJ45 T568A/B LSZH,2 FT, BLUE
CU Patch Crd,Cat 6A,S/FTP,2ft,BU

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN