Panduit PLT3S-M8

Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Gray, Nylon 6/6, 50 lb Strength, 1000 PK
$ 136.842
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT3S-M8.

Master Electronics

Datasheet192 pages21 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Herman ProAV

Inventory History

3 month trend:
-95.76%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT2S-C7
Cable Tie, 7-1/2 in L, 1-7/8 in Max Bundle Dia., Violet, Nylon 6/6, 50 lb Strength, 100 PK
PanduitPLT3S-M7
Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Violet, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT4S-M8
Pan-Ty locking tie standard cross section 14.5 (368mm) length nylon 6.6 gray bulk package.

Descriptions

Descriptions of Panduit PLT3S-M8 provided by its distributors.

Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Gray, Nylon 6/6, 50 lb Strength, 1000 PK
Pan-Ty locking tie standard cross section 11.5 (292mm) length nylon 6.6 gray.
Cable Tie, 11.5 Inches (292 mm) Standard, 50 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Gray. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN