Panduit PLM1M-M3

Cable Tie, 4 in L, 3/4 in Max Bundle Dia., Orange, Nylon 6/6, 18 lb Strength, 1000 PK
$ 0.261
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLM1M-M3.

Sager Electronics

Datasheet1 page23 years ago
Datasheet3 pages15 years ago

X-ON

Inventory History

3 month trend:
-2.28%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLF1MA-M3
Cable Tie, 5 in L, 7/8 in Max Bundle Dia., Orange, Nylon 6/6, 18 lb Strength, 1000 PK
Pan-Ty locking tie miniature cross section 4.0 (102mm) length nylon 6.6 orange/white stripe.
PanduitPLT1M-M3
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 orange bulk package.

Descriptions

Descriptions of Panduit PLM1M-M3 provided by its distributors.

Cable Tie, 4 in L, 3/4 in Max Bundle Dia., Orange, Nylon 6/6, 18 lb Strength, 1000 PK
Marker Tie, Wrap, 3.9L (99Mm), Miniature Rohs Compliant: Yes |Panduit PLM1M-M3
PAN-TY MARKER TIE, 3.9"L, .26 X .95 MARKER WRITE-ON AREA, NYLON 6.6, ORANGE.
Marker Tie, Wrap Style, 3.9 Inches (99 mm) Length, Miniature, Nylon, Orange. For indoor use. Used to fasten and identify bundles at the same time. One-piece construction for consistent performance and reliability. Can be marked with Panduit Marker Pens (sold separately) or Custom imprinted with text, symbols or trademarks available using Panduit Custom Hot Stamping Service. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN