Panduit PLF1MA-C3

PANDUIT PLF1MA-C3Cable Tie, 130x2.5, Nylon 6.6 (Polyamide 6.6), Orange, 130 mm, 2.5 mm, 22 mm
$ 0.665
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLF1MA-C3.

Master Electronics

Datasheet192 pages21 years ago

Sager Electronics

X-ON

Newark

Inventory History

3 month trend:
-19.55%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLM1M-M3
Cable Tie, 4 in L, 3/4 in Max Bundle Dia., Orange, Nylon 6/6, 18 lb Strength, 1000 PK
PanduitPLF1MA-M3
Cable Tie, 5 in L, 7/8 in Max Bundle Dia., Orange, Nylon 6/6, 18 lb Strength, 1000 PK
Pan-Ty locking tie miniature cross section 4.0 (102mm) length nylon 6.6 orange/white stripe.

Descriptions

Descriptions of Panduit PLF1MA-C3 provided by its distributors.

PANDUIT PLF1MA-C3Cable Tie, 130x2.5, Nylon 6.6 (Polyamide 6.6), Orange, 130 mm, 2.5 mm, 22 mm
Cable Tie, 5 in L, 7/8 in Max Bundle Dia., Orange, Nylon 6/6, 18 lb Strength, 100 PK
Pan-Ty flag tie flag miniature cross section 5.1 (130mm) length .76 x 1.04 (19.1 x 26.4mm) marker write-on area nylon 6.6 orange standard package.
Cable Tie, Marker, Orange, Pk100; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Colour:Orange; Cable Tie Length:130Mm; Cable Tie Width:2.5Mm; Cable Bundle Diameter Max:22Mm; Minimum Loop Tensile Strength:18Lb; Cable Tie Rohs Compliant: Yes |Panduit PLF1MA-C3
Cable Tie Material = Polyamide / Cable Tie Colour = Orange / Halogen Free = No / Length mm = 130 / Width mm = 2.5 / Thickness mm = 1.1 / Tensile Strength N = 80 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 85 / Releasable = No
Marker Tie, Flag Style, 5.1 Inches (130 mm) Length, Miniature, Nylon, Orange. For indoor use. Used to fasten and identify bundles at the same time. One-piece construction for consistent performance and reliability. Can be marked with Panduit Marker Pens (sold separately) or Custom imprinted with text, symbols or trademarks available using Panduit Custom Hot Stamping Service. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN