Panduit LCDX6-14A-L

Lug Terminal 6AWG Copper 48.51mm Electro Tin Pan-Lug™
$ 5.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCDX6-14A-L.

Farnell

Datasheet2 pages14 years ago

TME

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-89.55%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8535.90.80.20
Introduction Date2004-08-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitLCA6-38-L
Panduit LCA6-38-L Copper Compression Lug, 1 Hole, 3/8", Stndrd Barrel, 35kv, 6AWG, Blue, 50Pcs
PanduitLCA6-56-L
Panduit LCA6-56-L Copper Compression Lug, 1 Hole, 5/16", Stndrd Barrel, 35kv, 6AWG, Blue, 50Pcs
TE Connectivity36808
SOLISTRAND SERIES UNINSULATED TIN PLATED CRIMP RING TERMINAL, M12 STUD SIZE,6 AWG
PanduitLCB6-14-L
Panduit LCB6-14-L Copper Compression Lug, 1 Hole,1/4", Long Barrel,35kv, 6AWG, Blue, 50Pcs
TE Connectivity328142
Lug Terminal 6AWG Copper 35.81mm Tin Box
TE Connectivity321298
TERMINAL RING TONGUE, 6AWG, STUD SIZE10, SCREW TERMINALS, SOLISTRAND SERIES

Descriptions

Descriptions of Panduit LCDX6-14A-L provided by its distributors.

Lug Terminal 6AWG Copper 48.51mm Electro Tin Pan-Lug™
Terminal, Compression Lug, M6, 6Awg; Product Range:Lcdx Series; Termination:Crimp; Wire Size Awg Max:6Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M6; Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCDX6-14A-L
Copper Compression Lug, 2 Hole, No. 6 American Wire Gauge (AWG) Flex, 1/4 Inch (6.4 mm) Stud, 0.63 Inch (16 mm) Hole Spacing, Can be used with code conductor and flex conductor class: G, H, I, K, M and Diesel Locomotive, Generously beveled wire entry prevents bent back strands when inserting conductor into barrel, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees C when crimped with Panduit and specified competitor crimping tools and dies, American Bureau of Shipping Approved, Available with NEMA hole sizes and spacing.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCDX6-14A-L.