What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit LCA4-12F-L

Lug Terminal (3-4)AWG/2AWG Copper 40.4mm Tin
$ 7.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCA4-12F-L.

IHS

Datasheet2 pages15 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-7.53%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity160003
SOLISTRAND SERIES UNINSULATED TIN PLATED CRIMP RING TERMINAL, M10 STUD SIZE,3 AWG

Descriptions

Descriptions of Panduit LCA4-12F-L provided by its distributors.

Lug Terminal (3-4)AWG/2AWG Copper 40.4mm Tin
Copper Compression Lug, 1 Hole, #4 - #3 |Panduit LCA4-12F-L
One-hole standard barrel with window lug 4 3 AWG STR 2 AWG SOL wire 90 angle tongue 1/2 stud hole.
Lug Compression; CU; 35kV; 1H; 90 deg.; 4 AWG; 1/2 in.
Terminals Copper Comp Lug 1H #4 - #3
CONN TERM RECT TONG 2-4 AWG #1/2
Copper Compression Lug, 1 Hole, No. 4 - No. 3 American Wire Gauge (AWG) Stranded Conductor (STR), No. 2 American Wire Gauge (AWG) Solid Conductor (SOL), 1/2 Inch (12.7 mm) Stud, 90 Degree Bent, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN