Panduit HSTTVA25-Y

Cable Accessories Dual Wall Adhesive Lined Thin Wall Heat Shrink Polyolefin Black
$ 14.993
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTTVA25-Y.

Electro Sonic

Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet1 page17 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Farnell

Inventory History

3 month trend:
+700%

Supply Chain

Country of OriginKorea Republic of
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2023-09-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN, 6" L, 2:1 SHRINK RATIO
PanduitHSTTA25-Y
Tubing Heat-Shrink; 3:1; Black; Expanded: 0.25 in.; 6 in. long
PanduitHSTT25-Y
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 6.4 ID Before Shrink, 2:1 Shrink Ratio, BLACK
PanduitHSTTV25-Y
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 6.4 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tubing, Flexible 0.236" (5.99mm) 3 to 1 Black 0.500' (152.40mm, 6.00
TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN, 6" L, 2:1 SHRINK RATIO

Descriptions

Descriptions of Panduit HSTTVA25-Y provided by its distributors.

Cable Accessories Dual Wall Adhesive Lined Thin Wall Heat Shrink Polyolefin Black
Heat Shrink Tubing & Sleeves H/S Thin ADH .25(6.4mm)
Flexible adhesive lined heat shrink in 6 pieces .25 (6.4mm) diameter adhesive lined black cross-linked polyolefin 5 pc. package quantity.
DAMP-SHRINK Dual Wall Adhesive Lined Thin Wall Heat Shrink, 0.250 Inch (6.4 mm) Diameter, 0.125 Inch (3.2 mm) Maximum Recovered Inside Diameter, 6 Inch Lengths, 5 pieces, Black. Flexible tubing with an adhesive inner wall which seals and protects components from moisture and corrosion. Material Type is Polyolefin Cross-Linked with adhesive, Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 230 degrees Fahrenheit (-55 degrees Celsius to 110 degrees Celsius). Flammability is Outer wall flame retardant, Voltage Rating is 600 Volts, UL Recognized, Military Specification is AMS-DTL-23053/4 Class 2 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTTVA25Y