Panduit HSTT12-CC

Panduit HSTT12-CC Heat Shrink Tubing, Thin Wall, .125" Dia x 100’ L, Clear, 1Roll
$ 72.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTT12-CC.

IHS

Datasheet1 page10 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginKorea Republic of
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2013-06-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitHSTT06-CC
Panduit HSTT06-CC Heat Shrink Tubing, Thin Wall, .063" Dia x 100’L, Clear, 1Roll
HEAT SHRINK TUBING, LNG 1.2M, SHRINK RATIO 2:1, INNER DIAM 0.12IN, HSTT SERIES
PanduitHSTT05-CC
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 1.2 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
Alpha WireF2213/16 CL005
Fit Shrink Tubing Clear 100 Feet Irradiated Polyolefin 3/16" Diameter 2 to 1 Shrink Ratio
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 6.35 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
Alpha WireF2211/4 CL005
Fit Shrink Tubing Clear 100 Feet Irradiated Polyolefin 1/4" Diameter 2 to 1 Shrink Ratio

Descriptions

Descriptions of Panduit HSTT12-CC provided by its distributors.

Panduit HSTT12-CC Heat Shrink Tubing, Thin Wall, .125" Dia x 100’ L, Clear, 1Roll
HEAT SHRINK TUBING, LNG 30.5M, SHRINK RATIO 2:1, INNER DIAM 0.12IN, HSTT SERIES
Tubing Heat-Shrink; 2:1; Expanded: 0.12 in.; 100 ft. long; Clear
Heat Shrink Tubing & Sleeves H/S Thin .12 Dia Clear
HEAT SHRINK TUBING, 2:1, CLEAR, 3.2MM; Shrink Ratio:2:1; I.D. Supplied - Imperial:0.125"; I.D. Supplied - Metric:3.2mm; Shrink Tubing / Boot Colour:Transparent; Length - Imperial:100ft; Length - Metric:30.5m RoHS Compliant: Yes
The HSTT12-CC Thin Wall Heat Shrink Tubing shrinks around wires, connectors, joints, and terminals when heated to protect against abrasion. Applications include insulating and protecting wires/cables in indoor, dry locations. Shrink ratio: 2:1. Temperatur

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTT12CC