Panduit G4X3WH6

Wire Ducting & Raceways Slotted Duct PVC 4X3X6'WHT per ft
$ 12.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G4X3WH6.

Master Electronics

Datasheet1 page18 years ago

Electro Sonic

Sager Electronics

_legacy Avnet

Inventory History

3 month trend:
-96.77%

Supply Chain

Country of OriginUS

Related Parts

PanduitF4X3WH6
Wire Ducting & Raceways Slotted DuctPVC WHT 4X3X6'Sold per ft
PanduitFS4X3WH6NM
Solid Wall Raceway Used In Non-Plenum Applications Rohs Compliant: Yes |Panduit FS4X3WH6NM
PanduitC4WH6
Wire Ducting & Raceways Duct Cover PVC WHT 4WX6ft Sold per ft
HellermannTyton181-33006
Solid Wall Wiring Duct, 3" x 3", Non-Adhesive, PVC, White, 120Ft/Carton
HellermannTyton181-33022
HellermannTyton 181-33022 Wiring Duct, Slotted Wall, 3x3", Adhesive, PVC, White, 120ft/Carton
HellermannTyton181-34007
Slotted Wall Wiring Duct, 3" x 4", Non-Adhesive, PVC, White, 120Ft/Carton

Descriptions

Descriptions of Panduit G4X3WH6 provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC 4X3X6'WHT per ft
Raceway Duct, 6 X 4.25" X 3.12", Wht; External Height - Metric:79.2Mm; External Width - Metric:108Mm; Length - Metric:1.83M; External Height - Imperial:3.12"; External Width - Imperial:4.25"; Length - Imperial:6Ft Rohs Compliant: Yes |Panduit G4X3WH6
Slotted Duct, Polyvinyl Chloride, 4 Inches x 3 Inches x 6 Feet, White, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN