Panduit CT-1003

Crimping Tool 22-8 AWG Molded Grips Handle Fixed Wire Ferrules Single & Twin
$ 439.263
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CT-1003.

element14 APAC

Datasheet1 page14 years ago

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginGermany

Descriptions

Descriptions of Panduit CT-1003 provided by its distributors.

Crimping Tool 22-8 AWG Molded Grips Handle Fixed Wire Ferrules Single & Twin
CRIMP TOOL; Crimp Tool Type: Hand; For Us; CRIMP TOOL; Crimp Tool Type: Hand; For Use With: Panduit PAN-TERM 22-8AWG Insulated & Non-Insulated Ferrules; Product Range: -; Crimp Application: Insulated Terminals; Crimp Size: 22A
The multifunctional lightweight cable tie mount cable spacer is light brown and made of PEEK. It comes in packages of 500.
Crimp Tool; Herramienta De Crimpado, Tipo:Manual; Para Usar Con:Panduit Pan-Term 22-8Awg Insulated & Non-Insulated Ferrules; Aplicación De Crimpado:Insulated Terminals; Crimp Size:22Awg To 8Awg |Panduit CT-1003

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CT-1003.
  • CT1003