Panasonic TXD2-1.5V

Electromechanical Relay DPDT 2A 1.5VDC 11Ohm Through Hole
$ 2.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TXD2-1.5V.

IHS

Datasheet17 pages3 years ago

Electro Sonic

Panasonic

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic TXD2-1.5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicTXD2SS-1.5V
Relay Signal DPDT 1.5VDC Solder Surface Mount Tube
PanasonicTXD2SA-1.5V
Relay Signal DPDT 1.5VDC Solder Surface Mount Tube
PanasonicDS2Y-S-DC1.5V
3ms 4ms 2A 220V 1.5V 2 Form C (DPDT-NO, NC) 11.3¦¸ 133mA 250V DIP 20mm*9.9mm
Electromechanical Relay DPDT 2A 1.5VDC 15Ohm Through Hole
Omron G6A-274P-ST-US-DC12 Relay Low Signal SPST 12VDC 1A 20ms Plug-In
General Purpose Relay 5V DPDT (2 Form C) Non-Latching 2A 250VAC 220VDC

Descriptions

Descriptions of Panasonic TXD2-1.5V provided by its distributors.

Electromechanical Relay DPDT 2A 1.5VDC 11Ohm Through Hole
Low Signal Relays - PCB 2A 1.5VDC 200MW PCB RELAY
Relay Signal DPDT 1.5VDC PC Pin Through Hole Tube
RELAY GEN PURPOSE DPDT 2A 1.5VDC
Tx-D Relay |Panasonic TXD2-1.5V
Power/Signal Relay, DPDT, Momentary, 0.188A (Coil), 1.5VDC (Coil), 280mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America