Panasonic TX2SA-L-24V

TX Series 2 A DPDT (2 Form C) 24 VDC 1 Coil Latching Surface Mount Signal Relay
$ 2.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TX2SA-L-24V.

Electro Sonic

Datasheet7 pages26 years ago
Datasheet7 pages26 years ago

Newark

Panasonic

Farnell

Master Electronics

CAD Models

Download Panasonic TX2SA-L-24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.854
$ 3.03
$ 3.03
Stock
8,207
10,313
10,313
Authorized Distributors
6
5
5
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
2 A
2 A
2 A
Coil Voltage (DC)
18 V
18 V
18 V
Coil Voltage (AC)
-
-
-
Coil Current
4 mA
4 mA
4 mA
Max Voltage Rating (AC)
-
-
-
Coil Resistance
5.76 kΩ
5.76 kΩ
5.76 kΩ
Coil Power
100 mW
100 mW
100 mW
Switching Capacity
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicTX2-L-24V
4ms 4ms 2A 20dB 0.8dB 220V(Max) 24V 2 Form C (DPDT-NO, NC) 5.76K¦¸ 4.2mA 220V@DC DIP 15mm*8.2mm
PanasonicTQ2SL-L-24V
TQ Series Low Profile 2 A DPDT (2 Form C) 24 V 1 Coil Latching SMT Signal Relay
PanasonicTQ2SA-L-24V
4ms 4ms 2A 20dB 0.8dB 220V 24V 2 Form C (DPDT-NO, NC) 5.76K¦¸ 4.2mA 125V SMD 14mm*5.6mm
TE Connectivity6-1462000-1
Relay, 2 Form C (NO/NC), 24 V (DC), 1050 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, 6-1462000-1
SIGNAL RELAY, DPDT, 24VDC, 2A, TH; Available until stocks are exhausted Alternative available
Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Surface Mount

Descriptions

Descriptions of Panasonic TX2SA-L-24V provided by its distributors.

TX Series 2 A DPDT (2 Form C) 24 VDC 1 Coil Latching Surface Mount Signal Relay
Electromechanical Relay DPDT 2A 24VDC 5.76KOhm Surface Mount
Signal Relay 24VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical
TX Relay (SMD SA type 1-coil latch)
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.004A (Coil), 24VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight
Signal Relay, Dpdt, 24Vdc, 2A, Smd; Coil Voltage:24Vdc; Contact Configuration:Dpdt; Contact Current:2A; Product Range:Tx Series; Relay Mounting:Surface Mount; Coil Type:Dc; Relay Terminals:Gull Wing; Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic TX2SA-L-24V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TX2SAL24V