Panasonic LN1451CTR

J TYPE SURFACE MOUNTING CHIP LED Single Color LED, Amber, Clear
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic LN1451CTR.

Farnell

Datasheet3 pages17 years ago

DigiKey

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-02-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of Panasonic LN1451CTR provided by its distributors.

J TYPE SURFACE MOUNTING CHIP LED Single Color LED, Amber, Clear
LED AMBER CLEAR 1208 SMD
LED AMBER CLEAR 2SMD
LED, SMT, TOP FIRE, AMBER; Bulb Size:1.6mm x 3.2mm; LED Colour:Amber; Luminous Intensity:2.2mcd; Forward Current If:15mA; Forward Voltage:2.1V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:590nm; Dominant Wavelength:590nm; Forward Current If Max:15mA; Forward Voltage VF Max:2.8V; LED Type:Standard; Luminous Intensity Typ:2.2mcd; Mounting Type:SMD; No. of Pins:2; Operating Temperature Range:-25°C to +80°C; Opto Case Style:SMD
vpe: 3000/tr/smdled

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • LN1451C-(TR)
  • LN1451C-TR