Panasonic FX-102P

Fiber Amplifier, Long Sensing Range Type, PNP, Display, Connector Type
$ 84.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic FX-102P.

Newark

Datasheet20 pages19 years ago
Datasheet0 pages0 years ago

TME

Descriptions

Descriptions of Panasonic FX-102P provided by its distributors.

FIBER AMPLIFIER, LONG SENSING RANGE TYPE, PNP, DISPLAY, CONNECTOR TYPE
; Type:PNP; Output Current:100mA; Fiber Optic Sensor Type:PNP ;RoHS Compliant: Yes
FIBER SENSOR, LONG SENSING, PNP OUTPUT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • FX102P