Panasonic FX-102-Z

Fiber Amplifier, Long Sensing Range Type, NPN, Display, M8-CONNECTOR Type
$ 124.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic FX-102-Z.

Master Electronics

Datasheet20 pages19 years ago

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Panasonic FX-102-Z provided by its distributors.

FIBER AMPLIFIER, LONG SENSING RANGE TYPE, NPN, DISPLAY, M8-CONNECTOR TYPE
; Type:NPN; Output Current:100mA; Fiber Optic Sensor Type:NPN ;RoHS Compliant: Yes
Photoelectric Sensor Fiber Optic Light ON/Dark ON NPN

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • FX102Z