Panasonic EZJ-P0V080GA

EZJP Series 0402 5.6 VDC 135 V Clamp 3 A 65 pF SMT Multilayer Varistor
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EZJ-P0V080GA.

Panasonic

Datasheet8 pages10 years ago

Farnell

Newark

Panasonic SCT

Arrow.cn

Inventory History

3 month trend:
+0.97%

CAD Models

Download Panasonic EZJ-P0V080GA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2008-05-08
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TVS Varistor, 5.5 VDC, AVRM, 15 V, 0402 [1005 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of Panasonic EZJ-P0V080GA provided by its distributors.

EZJP Series 0402 5.6 VDC 135 V Clamp 3 A 65 pF SMT Multilayer Varistor
TVS Varistor, 5.6 VDC, EZJP, 0402 [1005 Metric], Multilayer Varistor (MLV)
Varistor, 3A, Mlv, 5.6V, 0402; Voltage Rating Vac:-; Voltage Rating Vdc:5.6V; Product Range:Ezjp Series; Clamping Voltage Vc Max:-; Varistor Case Style:0402 [1005 Metric]; Peak Surge Current @ 8/20Μs:3A; Peak Energy (10/1000Us):- Rohs Compliant: Yes |Panasonic EZJP0V080GA
VARISTOR, 0402, 8V, 100PF; Series:EZJP; Voltage Rating VDC:5.6V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Capacitance:100pF; Clamping Voltage:8V; External Depth:0.5mm; External Length / Height:0.5mm; External Width:1mm; Suppressor Type:Varistor; Surge Current:3A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EZJ-P0V080GA.
  • EZJP0V080GA