Panasonic EXCCET220U

EMI Filter Noise Suppression 25dB 2A 50VDC J-Bend SMD Embossed Carrier T/R
$ 2.42
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXCCET220U.

IHS

Datasheet3 pages13 years ago

Factory Futures

Electro Sonic

DigiKey

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-02-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-12-31
LTD Date2014-03-31

Descriptions

Descriptions of Panasonic EXCCET220U provided by its distributors.

EMI Filter Noise Suppression 25dB 2A 50VDC J-Bend SMD Embossed Carrier T/R
EMI Filter, SMD 22pF, 7 inch reel
Data Line Filter, 1 Function(s), 50V, 2A
FILTER, CHIP EMI, 22PF, 20%; Capacitance:22pF; Current rating:2A; Current, DC max:2A; Package/Case:1807; Resistance:50ohm; Temp, op. max:80°C; Temp, op. min:-25°C; Termination Type:SMD; Tolerance, +:20%; Tolerance, -:20%; Voltage rating, DC:50V; Inductor type:EMI Filter; Quantity, reel:1000; Series:EXCCET

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXC-CET220U
  • EXC-CET220U.