Panasonic EXC-X4CT650X

Common Mode Chokes Dual 65Ohm 100MHz 0.1A 2.7Ohm DCR SMD T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXC-X4CT650X.

Newark

Datasheet2 pages10 years ago

Related Parts

PanasonicEXC24CE201U
Common Mode Chokes Dual 200Ohm 100MHz 0.13A 2.7Ohm DCR SMD T/R
Common Mode Chokes Dual 160Ohm 100MHz 120mA 2.7Ohm DCR SMD Embossed T/R
PanasonicEXC-14CG430U
0302 COMMON MODE NOISE FILTER, HIGH Q / 43 OHM +/- 25% AT 100 MHZ, REEL 7
PanasonicEXC-X4CH350X
Common Mode Chokes Dual 35Ohm 100MHz 0.1A 2.7Ohm DCR SMD T/R
Ind Common Mode Filter Multi-Layer 50 Ohm 25% 100MHz 100mA 0302 Blister Plastic T/R
2 Line Common Mode Choke Surface Mount 35 Ohm @ 100MHz 100mA DCR 2.5 Ohm

Descriptions

Descriptions of Panasonic EXC-X4CT650X provided by its distributors.

Common Mode Chokes Dual 65Ohm 100MHz 0.1A 2.7Ohm DCR SMD T/R
CMC 100MA 2LN 65 OHM SMD
Filter, Common Mode, 65R, 0.1A, Smd; Dc Current Rating:100Ma; Inductance:-; Product Range:Excx4Ct Series; Impedance:65Ohm; Product Length:0.65Mm; Product Width:0.5Mm; Product Height:0.3Mm; Qualification:- Rohs Compliant: Yes |Panasonic EXC-X4CT650X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America