What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EXB-U2H100JV

0402X8R Anti-sulfurated Resistor Array A / 0402X8R Anti-sulfurated Resistor Array, 5%, 10 Ohm
$ 0.13
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-U2H100JV.

Panasonic

Datasheet2 pages9 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EXB-U2H100JV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEXB-2HV100JV
Res Thick Film Array 1506 10 Ohm 5% 1/4W ¦200ppm/¦C ISOL 16-Pin Convex SMD Punched Carrier T/R
Res Thick Film Network 10 Ohm 5% ±200ppm/°C ISOL Molded 16-Pin 1506 Convex SMD Paper T/R
Yageo GroupYC248-JR-0710RL
Res Thick Film Array 10 Ohm 5% ±200ppm/C ISOL Epoxy 16-Pin 1606(8 X 0602) Convex SMD Automotive T/R
CTS Components741X163100JP
Res Thick Film Array 10 Ohm 5% 0.5W(1/2W) ±200ppm/C ISOL 16-Pin 1506(8 X 0602) Convex SMD Medical T/R
Resistor, Array, 10 Ohm, ± 5%, 250 mW, 8 Resistors, Isolated, 1506 [3816 Metric], Convex, Surface Mount, Thick Film

Descriptions

Descriptions of Panasonic EXB-U2H100JV provided by its distributors.

0402X8R ANTI-SULFURATED RESISTOR ARRAY A / 0402X8R ANTI-SULFURATED RESISTOR ARRAY, 5%, 10OHM
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 10ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615
EXB 1506Convex Long Side Terminals resistor network ±5% ±200ppm/C 10Ohm 0.150Lx0.063W 3.80mmx1.60mm
Panasonic EXBU2H100JV - Resistor Network
10¦¸ ¡À5% ¡À200ppm/¡æ 63mW 1506 3.8mm*1.6mm*550¦Ìm
Resistor Network, 8 Resistor, 10 Ohm, 5%, Smd; Resistance:10Ohm; Network Circuit Type:Isolated; No. Of Resistors:8Resistors; Resistor Case/Package:1506 [3816 Metric]; Resistance Tolerance:± 5%; Voltage Rating:25V; Qualification:- Rohs Compliant: Yes |Panasonic EXB-U2H100JV

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXBU2H100JV