Panasonic ETQP4LR36WFC

Power Choke Shielded Wirewound 0.37uH/0.36uH 20% 100KHz 33A 0.0011Ohm DCR 4040 T/R
$ 1.31
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ETQP4LR36WFC.

Panasonic

Datasheet5 pages10 years ago

Newark

Master Electronics

_legacy Avnet

Panasonic SCT

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-07-13
Lifecycle StatusNRND (Last Updated: 7 months ago)
LTB Date2026-09-30
LTD Date2027-03-31
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Inductor Power Shielded Wirewound 0.36uH 20% 100KHz 15Q-Factor Carbonyl Powder 31A 0.0012Ohm DCR 4040 Automotive T/R
Ind Power Shielded Wirewound 360nH 20% 100KHz Iron 28A T/R
Inductor Power Shielded Wirewound 0.39uH 20% 100KHz 15Q-Factor Carbonyl Powder 30A 0.0013Ohm DCR 4040 Automotive T/R
Wurth Elektronik744373680036
FIXED IND 360NH 21A 0.0012OHM SM
General Purpose Inductor, 0.33uH, 20%, 1 Element, Ferrite-Core, SMD, 4241
Wurth Elektronik744308033
Power Choke Shielded Wirewound 0.33uH/0.305uH 20% 100KHz Ferrite 25A 0.00037Ohm DCR Automotive T/R

Descriptions

Descriptions of Panasonic ETQP4LR36WFC provided by its distributors.

Power Choke Shielded Wirewound 0.37uH/0.36uH 20% 100KHz 33A 0.0011Ohm DCR 4040 T/R
General Purpose Inductor, 0.37uH, 20%, 1 Element, Metal Composite-Core, SMD, 4539
PCC-M104L SERIES WIRE-WOUND SMD INDUCTOR W/ METAL CORE,360 NH +/-20% 24A IDC
Power Inductor, 360Nh, Shielded, 24A; Inductance:360Nh; Rms Current (Irms):24A; Inductor Construction:Shielded; Saturation Current (Isat):-; Product Range:Pcc-M1040L (Mc) Series; Inductor Case/Package:-; Dc Resistance Max:0.0011Ohmrohs Compliant: Yes |Panasonic ETQ-P4LR36WFC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETQ-P4LR36WFC