Panasonic ETQP3MR68YFN

Power Choke Shielded Wirewound 0.68uH/0.59uH 20% 100KHz Metal 12A 0.0069Ohm DCR Automotive T/R
$ 0.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ETQP3MR68YFN.

IHS

Datasheet20 pages4 years ago

Future Electronics

Master Electronics

Newark

Panasonic SCT

Inventory History

3 month trend:
-0.30%

CAD Models

Download Panasonic ETQP3MR68YFN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-11-06
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Ind Power Shielded Wirewound 0.68uH 20% 100KHz Carbonyl Powder 15.5A T/R
Inductor Power Shielded Wirewound 680nH 20% 100KHz Iron 15.5A 5.5mOhm DCR T/R
Inductor Power Molded Wirewound 0.68uH 20% 100KHz Alloy Sponge Powder 16A 0.0065Ohm DCR T/R
Inductor Power Shielded Wirewound 0.72uH 20% 100KHz Iron 15.5A 0.0055Ohm DCR T/R
Ind High Current Shielded Wirewound 680nH 20% 200KHz 15.5A T/R
Inductor Power Shielded Wirewound 680nH 20% 100KHz Metal 16A 5.39mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 680nH 20% 100KHz Iron 15A 5mOhm DCR T/R
Wurth Elektronik744373560068
FIXED IND 680NH 14A 3.99MOHM SMD
Wurth Elektronik744373580068
Power Inductor, 680Nh, Shielded, 15A Rohs Compliant: Yes |Würth Elektronik 744373580068
Wurth Elektronik744316068
WE-HCI SMT Flat Wire High Current Inductor

Descriptions

Descriptions of Panasonic ETQP3MR68YFN provided by its distributors.

Power Choke Shielded Wirewound 0.68uH/0.59uH 20% 100KHz Metal 12A 0.0069Ohm DCR Automotive T/R
General Purpose Inductor, 0.68uH, 20%, 1 Element, Metal Composite-Core, SMD, 2624
FIXED IND 680NH 12A 6.9 MOHM SMD / 680 nH Shielded Drum Core, Wirewound Inductor 12 A 6.9mOhm Max 2-SMD, J-Lead
ETQ Series 680 nH 12 A 6.9 mO Unshielded Automotive Power Choke Coil Inductor
Panasonic ETQP3MR68YFN - Power Inductors for Automotive application
FIXED IND 680NH 12A 6.9 MOHM SMD
ETQPSERIES SMD COMMON MODE CHOKE W/ METAL CORE,680 NH +/-20% WIRE-WOUND 24A IDC
Surface Mount Power Inductor, Choke Coil, Pcc-M0630M Series, 680 Nh, 20%, Wirewound, 6300 Ohm Rohs Compliant: Yes
PCC-M0630M 2-SMD J-Lead 0.256Lx0.236W 6.50mmx6.00mm 680nH
100KHz 24A 12A 680nH 6.9m¦¸ ¡À20% 0630 6.5mm*6mm*3mm
SMD Inductor PCC-M0630M 0,68µH
Panasonic ETQP3MR68YFN 巻線チップインダクタ
RS APAC
INDUCTOR, AECQ200, 680NH, SHIELDED, 9.8A; Inductance: 680nH; RMS Current (Irms): 7.4A; Inductor Construction: Wirewound; Saturation Current (Isat): -; Product Range: PCC-M0630M Series; Power Inductor Case: 6.5mm x 6mm x 3mm; D

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETQ-P3MR68YFN