Panasonic ETQ-P4LR36AFM

General Purpose Inductor, 0.36uH, 20%, 1 Element, Metal Composite-Core, SMD, 3428
$ 1.194
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ETQ-P4LR36AFM.

Panasonic

Datasheet5 pages10 years ago

Electro Sonic

Farnell

Panasonic SCT

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-09-30
Lifecycle StatusNRND (Last Updated: 7 months ago)
LTB Date2026-09-30
LTD Date2027-03-31
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 10Q-Factor Carbonyl Powder 25A 0.003Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 0.39uH 20% 100KHz Iron 24A 0.0014Ohm DCR T/R
Ind Power Shielded Wirewound 0.33uH 20% 100KHz Carbonyl Powder 20A T/R
Inductor Power Shielded Wirewound 0.35uH 20% 100KHz Metal 16.6A 0.00429Ohm DCR T/R
Wurth Elektronik744373560033
Power Inductor, 330Nh, Shielded, 16A Rohs Compliant: Yes |Würth Elektronik 744373560033
Wurth Elektronik744373580033
Power Inductor, 330Nh, Shielded, 18.5A Rohs Compliant: Yes |Würth Elektronik 744373580033

Descriptions

Descriptions of Panasonic ETQ-P4LR36AFM provided by its distributors.

General Purpose Inductor, 0.36uH, 20%, 1 Element, Metal Composite-Core, SMD, 3428
Ind Power Choke Wirewound 360nH 20% 100KHz 20A T/R
Power Choke Shielded Wirewound 0.36uH/0.3uH 20% 1MHz 31A 0.00135Ohm DCR T/R
POWER INDUCTOR, 360NH, SHIELDED, 20A; Inductance: 360nH; RMS Current (Irms): 20A; Inductor Construction: Wirewound; Saturation Current (Isat): -; Product Range: -; Power Inductor Case: 8.7mm x 7mm x 4mm; DC Resistance Max: 0.00
CHOKE COIL, POWER, 0.36UH, 20%, 20A; Product Range:PANASONIC - ETQ-P4L Series Power Choke Coils; Inductance:360nH; Inductance Tolerance:± 20%; DC Resistance Max:1350µohm; DC Current Rating:20A; Inductor Case Style:SMD; No. of Pins:2; Lead Spacing:3.6mm; Core Material:(Not Available); External Depth:4mm; External Length / Height:8.7mm; External Width:7mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETQP4LR36AFM