Panasonic ERX3SJ2R7

Fixed Resistor, Metal Film, 3W, 2.7ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.35
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERX3SJ2R7.

IHS

Datasheet12 pages4 years ago

Panasonic

element14 APAC

Newark

Farnell

CAD Models

Download Panasonic ERX3SJ2R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-09-30
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2021-09-30
LTD Date2022-05-31
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

TE ConnectivityRR03J2R7TB
Fixed Resistor, Metal Film, 3W, 2.7ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 2.7ohm, 200V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879350-7
Fixed Resistor, Metal Film, 1W, 2.7ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879352-3
Fixed Resistor, Metal Film, 2W, 2.7ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT2R70
Fixed Resistor, Carbon Film, 0.5W, 2.7ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT2R70
Fixed Resistor, Carbon Film, 0.25W, 2.7ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity7-1623930-5
Fixed Resistor, Carbon Film, 0.33W, 2.7ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
OhmiteOF27GJ
Fixed Resistor, Carbon Composition, 0.5W, 2.7ohm, 350V, 5% +/-Tol, Through Hole Mount
OhmiteOD27GJE
Fixed Resistor, Carbon Composition, 0.25W, 2.7ohm, 250V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Panasonic ERX3SJ2R7 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 2.7ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Metal Oxide Film 2.7 Ohm 5% 3W ±300ppm/C Conformal Coated AXL Automotive Bulk
Metal Film Resistor Leaded, 3W, 5% 2.7 ohm
RESISTOR METAL FILM, 2.7OHM, 5%, AXIAL; Product Range:PANASONIC - ERX Series; Resistance:2.7ohm; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Material:Metal Film; Temperature Coefficient:± 300ppm/°C; Voltage Rating:350V; MSL:-
Resistor Dimensions body ø x L: 5.5 x 15.0 mm Dimensions, wire connections ø x L: 0.8 x 38 mm Resistance technical notation: 2R7 Temperature range: -55 ... 200 °C Resistor type: Metal Oxide Film Resistor Power Rating: 3 W Rated voltage: 350 V Resistance: 2.7 Ohm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERX-3SJ2R7