Panasonic ERX-2SJ2R7

Fixed Resistor, Metal Film, 2W, 2.7ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.043
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERX-2SJ2R7.

Newark

Datasheet7 pages11 years ago

JRH Electronics

_legacy Avnet

DigiKey

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERX-2SJ2R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-03-08
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2022-01-31
LTD Date2022-05-31
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

TE Connectivity / AMP2-1879352-3
Fixed Resistor, Metal Film, 2W, 2.7ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 2.7ohm, 200V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879350-7
Fixed Resistor, Metal Film, 1W, 2.7ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR03J2R7TB
Fixed Resistor, Metal Film, 3W, 2.7ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT2R70
Fixed Resistor, Carbon Film, 0.5W, 2.7ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT2R70
Fixed Resistor, Carbon Film, 0.25W, 2.7ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Panasonic ERX-2SJ2R7 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 2.7ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Res Metal Film 2.7 Ohm 5% 2W ±350ppm/C Conformal Coated AXL Bulk
RES MTLFLM 2.7 OHM 5% 2W 350PPM/ C AXL TH
Resistance:2.7Ohm; Product Range:Erx Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:350V; Resistor Element Type:Metal Film; Temperature Coefficient:± 350Ppm/°C Rohs Compliant: Yes |Panasonic ERX-2SJ2R7.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERX-2SJ2R7.
  • ERX2SJ2R7
  • ERX2SJ2R7.