
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | ERJ-T14J222U | 15,000 | 5K | Tape & Reel | ||||||||
| Newark | ERJT14J222U | 3,333 | 10 | Cut Tape | ||||||||
| DigiKey | 10-ERJ-T14J222UCT-ND | 4,195 | 1 | Cut Tape | ||||||||
| TTI | ERJ-T14J222U | 10,000 | 5K | Tape & Reel | 5h | |||||||
| TME | ERJT14J222U | 0 | 5K | 15h |
Download Panasonic ERJT14J222U symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJT14J222U provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: