Panasonic ERJS06J101V

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Production

Price and Stock

DistributorSKUMinPkg
TMEERJS06J101V015K
16h
NewarkERJS06J101V05KTape & Reel
FarnellERJS06J101V015KTape & Reel
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJS06J101V.

IHS

Datasheet8 pages5 years ago

Panasonic

Burklin Elektronik

Alternate Parts

Price @ 1000
$ 0.011
$ 0.011
Stock
0
3,284,712
3,284,712
Authorized Distributors
3
6
6
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-01-31
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-6GEYJ101V
Res Thick Film 0805 100 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Resistor, Thick Film Chip; 100 Ohms; Case 0805; 0.125W; +/-5%; SMD; 200ppm/K; 150V; 200V
Res Thick Film 0805 100 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 100 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 100 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
SMD Chip Resistor, 100 Ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose

Descriptions

Descriptions of Panasonic ERJS06J101V provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Resistor, thick film, SMD 0805 (2012), 100 Ω, 0.125 W, ±5 %, ERJS06J101V
Panasonic ERJS06J101V - Anti-Sulfurated Chip Resistors
RES, 100R, 5%, 0.125W, 0805, THICK FILM;
Res, 100R, 5%, 0.125W, Thick Film, 0805; Resistance:100Ohm; Resistance Tolerance:± 5%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant, High Reliability Rohs Compliant: Yes |Panasonic ERJS06J101V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJS06J101V.