Panasonic ERJPA3F2873V

Resistor, thick film, SMD 0603 (1608), 287 kΩ, 0.25 W, ±1 %, ERJPA3F2873V
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJPA3F2873V.

IHS

Datasheet9 pages5 years ago

Newark

Burklin Elektronik

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-04-11
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity / AMP4-2176177-0
Res High Power Thick Film 0603 270k Ohm 5% 1/5W ±100ppm/°C Molded Paper T/R
PanasonicERJ-PA3F3003V
Res Thick Film 0603 300K Ohm 1% 0.25W(1/4W) ±100ppm/C Molded SMD Automotive T/R
PanasonicERJPA3F3093V
Res Anti-Surge Thick Film 0603 309k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
PanasonicERJ-PA3F3013V
Res Anti-Surge Thick Film 0603 301k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R

Descriptions

Descriptions of Panasonic ERJPA3F2873V provided by its distributors.

Resistor, thick film, SMD 0603 (1608), 287 kΩ, 0.25 W, ±1 %, ERJPA3F2873V
Anti-Surge High Power Thick Film Chip Resistor, 287000 ½, 1 %, 0.25 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Thick Film Resistors - SMD 0603 287Kohm 1% Anti-Surge AEC-Q200
0603 New Anti-Surge Resistor Rohs Compliant: Yes |Panasonic ERJ-PA3F2873V
0603 NEW ANTI-SURGE RESISTOR / 0603 NEW ANTI-SURGE RESISTOR 1% 287KOHM
SMD Thick Film 0603 0,25W 1% 287K
Panasonic ERJPA3F2873V - Small & High Power Chip Resistors
RES, 287K, 1%, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 287kohm; Product Range: ERJPA3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 1%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-PA3F2873V