Descriptions of Panasonic ERJ6ENF7872V provided by its distributors.
Res Thick Film 0805 78.7K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
125mW Thick Film Resistors ±100ppm/℃ ±1% 78.7kΩ 0805 Chip Resistor - Surface Mount ROHS
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 78.7kOhm 0.125W 1/8W
ERJ Series 0805 78.7 kOhm ±1% 0.125 W ±100 ppm/°C Thick Film Chip Resistor
RESISTOR, THICK FILM, RES 78.7 KILOHMS, PWR-RTG 0.125 W, TOL 1%,SMT,0805,CUT TAPE
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Precision Thick Film Chip Resistor, 78700 ½, 1 %, 0.125 W
Panasonic SCT
Thick Film Resistors - SMD 0805 78.7Kohms 1% AEC-Q200
Panasonic ERJ6ENF7872V - General Purpose Chip Resistors
Res, Thick Film, 78K7, 1%, 0.125W, 0805, Reel; Resistance:78.7Kohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision Rohs Compliant: Yes |Panasonic ERJ-6ENF7872V
RESISTOR, THICK, 78.7K, 0.125W, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:78.7kohm; Power Rating:125mW; Resistance Tolerance:± 1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:150V; Packaging:Cut Tape; Resistor Mounting:SMD; Resistor Terminals:Wraparound