What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ3RBD6200V

Res Thick Film 0603 620 Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3RBD6200V.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ3RBD6200V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-PB3D6200V
Res Thick Film 0603 620 Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ3RBD5600V
100mW Thick Film Resistors ±0.5% ±50ppm/℃ 560Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ-3RBD6800V
Res Thick Film 0603 680 Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603DRE07620RL
Fixed Resistor, Thin Film, 0.1W, 620ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRE0603DRE07680RL
Res Thick Film 0603 680 Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
Yageo GroupRC0603DR-07620RL
RC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.5% ±100ppm/C 620Ohm 0.1W 1/10W

Descriptions

Descriptions of Panasonic ERJ3RBD6200V provided by its distributors.

Res Thick Film 0603 620 Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Thick Film Resistors - SMD 0603 Resistor 0.5% 50ppm 620Ohm
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Thick Film Chip Resistor Rohs Compliant: Yes |Panasonic ERJ-3RBD6200V
Precision Thick Film Chip Resistor, 620 ½, 0.5 %, 0.1 W
Panasonic SCT
Panasonic ERJ3RBD6200V - General Purpose Chip Resistors
RES, 620R, 0.5%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 620ohm; Product Range: ERJ3R Series; Voltage Rating: 50V; Resistor Element Material: Thick Fi; Available until stocks are exhausted

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3RBD6200V