
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ERJ2RKD2403X | 10,107 | 10 | Cut Tape | ||||||||
| TME | ERJ2RKD2403X | 0 | 10K | 20h | ||||||||
| Onlinecomponents.com | ERJ-2RKD2403X | 0 | 20K | Bulk | ||||||||
| Master Electronics | ERJ-2RKD2403X | 0 | 20K | |||||||||
| Avnet | ERJ-2RKD2403X | 0 | 20K | 2d |
Download datasheets and manufacturer documentation for Panasonic ERJ2RKD2403X.
Download Panasonic ERJ2RKD2403X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJ2RKD2403X provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ2RKD2403X.