Panasonic ERJ2RKD2203X

Res Thick Film 0402 220K Ohm 0.5% 1/16W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2RKD2203X.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ2RKD2203X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.013
Stock
161,849
750,381
Authorized Distributors
6
6
Resistance
220 kΩ
220 kΩ
Case/Package
0402
0402
Tolerance
0.5 %
0.5 %
Power Rating
63 mW
62.5 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC0402DR-07220KL
General Purpose Chip Resistor Thick Film 0402 220kOhm 0.5% Paper T/R
PanasonicERJ2RKD2003X
Res Thick Film 0402 200K Ohm 0.5% 1/16W ±100ppm/°C Molded SMD Punched Paper T/R
PanasonicERJ2RKD2403X
Res Thick Film 0402 240K Ohm 0.5% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-2RKD2103X
Thick Film Resistors - SMD 0402 Resistor 0.5% 100ppm 210KOhm
Yageo GroupRC0402DR-07200KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±0.5% 200kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRE0402DRE07220KL
63mW Thick Film Resistors ±0.5% ±50ppm/℃ 220kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ2RKD2203X provided by its distributors.

Res Thick Film 0402 220K Ohm 0.5% 1/16W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Thick Film Resistors - SMD 0402 Resistor 0.5% 100ppm 220KOhm
Precision Thick Film Chip Resistors / 0402 / 0,5% / 220000Ohm / 0,63W / T.C.R.
THICK FILM CHIP RES, 0402, 1/16W 0.5% / 0.5%, 220KOHM
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Precision Thick Film Chip Resistor, 220000 ½, 0.5 %, 0.063 W
Panasonic SCT
Panasonic ERJ2RKD2203X - General Purpose Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 220 Kohm, 63 Mw, - 0.5%, 50 V Rohs Compliant: Yes |Panasonic ERJ-2RKD2203X
RES, 220K, 0.5%, 0.1W, 0402; Resistor Case Style: 0402 [1005 Metric]; Resistance: 220kohm; Product Range: ERJ2R Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolerance: ± 0.5%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2RKD2203X